Reference Only
58545-1
Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
Datasheet
58545-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Description/Function | Hand crimp tool assembly | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207309000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $216.71 | $216.71 | |
| $214.56 | $643.68 | |
| $212.42 | $1,062.10 | |
| $210.31 | $2,103.10 | |
| $208.22 | $5,205.50 | |
| $206.15 | $10,307.50 | |
| $204.10 | $20,410.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes