Reference Only
58541-1
Crimpers / Crimping Tools HANDLE & CRIMP DIE
Datasheet
58541-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Backplane and Circular Contacts | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $802.89 | $4,014.45 | |
| $752.71 | $7,527.10 | |
| $721.93 | $18,048.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Standard Circular Contacts SCKT CNTCT ASSM II
TE Connectivity
Standard Circular Contacts SCKT ASSY SZ 16

TE Connectivity
Standard Circular Contacts CONTACT SIZE 16 SOCKET

TE Connectivity
Standard Circular Contacts SKT CONT TYPE II
TE Connectivity
Standard Circular Contacts PIN ASSY 14AWG

TE Connectivity
Standard Circular Contacts CONTACT PIN ASSY.

TE Connectivity
Standard Circular Contacts CONTACT PIN ASSY. SIZE 16

TE Connectivity
Standard Circular Contacts CONTACT PIN ASSEMBLY

TE Connectivity
Standard Circular Contacts PIN CONTACT

TE Connectivity
Standard Circular Contacts CONTACT SOCKET ASSY.
Sign in to add projects and notes