Reference Only
58522-1
Crimpers / Crimping Tools TOOL & DIE PRO-CRIMPER II
Datasheet
58522-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | 0.04 series contacts | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $424.62 | $424.62 | |
| $420.42 | $840.84 | |
| $397.70 | $1,193.10 | |
| $377.15 | $1,885.75 | |
| $351.99 | $3,519.90 | |
| $348.50 | $8,712.50 | |
| $345.05 | $17,252.50 | |
| $341.64 | $34,164.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes