Reference Only
58517-4
Punches & Dies PRO-CRIMPER II DIE
Datasheet
58517-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Description/Function | Hand crimp tool assembly | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $353.07 | $1,765.35 | |
| $345.87 | $3,458.70 | |
| $340.49 | $8,512.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 0.1" CONTACT Reel of 5500

TE Connectivity
Headers & Wire Housings TIN CONTACT 26-22AWG

TE Connectivity
Headers & Wire Housings 0.1" CONTACT Reel of 5500

TE Connectivity
Headers & Wire Housings 0.1" CONTACT 30 Au Gold Plated

TE Connectivity
Headers & Wire Housings .1" CONTACT 30 Au Gold Plated

TE Connectivity
Headers & Wire Housings CONTACT 26-22AWG
Sign in to add projects and notes