Reference Only
58514-1
Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2
Datasheet
58514-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pro Crimp TL with Die MR AWG 26-18 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $334.16 | $334.16 | |
| $330.85 | $661.70 | |
| $327.58 | $982.74 | |
| $324.33 | $1,621.65 | |
| $321.12 | $3,211.20 | |
| $317.94 | $7,948.50 | |
| $314.79 | $15,739.50 | |
| $311.68 | $31,168.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes