Reference Only
58495-1
Crimpers / Crimping Tools PCRIMP HN 28-16 AWG
Datasheet
58495-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Pro Crimp Assembly Multimate | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
148In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $239.88 | $239.88 | |
| $237.49 | $712.47 | |
| $235.13 | $1,175.65 | |
| $232.79 | $2,327.90 | |
| $230.48 | $5,762.00 | |
| $228.19 | $11,409.50 | |
| $225.92 | $22,592.00 | |
| $223.67 | $44,734.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes