Reference Only
58423-1
Punches & Dies DIE SET INSUL. 22-10
Datasheet
58423-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools | |
| Tradename | PRO-CRIMPER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.96 | $94.96 | |
| $94.02 | $282.06 | |
| $93.09 | $465.45 | |
| $92.17 | $921.70 | |
| $91.26 | $2,281.50 | |
| $90.35 | $4,517.50 | |
| $89.46 | $8,946.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes