Reference Only
583861-7
Standard Card Edge Connectors 10 POS TWIN LEAF CON
Datasheet
583861-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Panel | |
| Series | Twin Leaf | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.68 | $20,288.00 | |
| $11.49 | $73,536.00 | |
| $10.56 | $118,272.00 | |
| $9.51 | $243,456.00 | |
| $8.53 | $436,736.00 | |
| $8.23 | $829,584.00 | |
| $8.15 | $2,047,280.00 |
Need more?
Sign in to add projects and notes