Reference Only
583859-9
Standard Card Edge Connectors TWN LF CONN 10 POS
Datasheet
583859-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 3.96 mm | |
| Mounting Style | Panel | |
| Series | Twin Leaf | |
| Housing Material | Polyester | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.18 | $12,590.00 | |
| $24.01 | $24,010.00 | |
| $23.78 | $118,900.00 | |
| $23.54 | $235,400.00 | |
| $22.39 | $559,750.00 | |
| $20.09 | $1,004,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes