Reference Only
583859-3
Standard Card Edge Connectors 22P HOUSING CSTL 156
Datasheet
583859-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 22 Position | |
| Pitch | 3.96 mm | |
| Mounting Style | Panel | |
| Series | Twin Leaf | |
| Housing Material | Polyester | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.67 | $10,668.00 | |
| $26.41 | $31,692.00 | |
| $26.15 | $135,980.00 | |
| $25.86 | $258,600.00 | |
| $25.33 | $638,316.00 | |
| $24.85 | $1,242,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.