Reference Only
583859-1
Standard Card Edge Connectors TWN LF CONN 28 POS
Datasheet
583859-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 28 Position | |
| Pitch | 3.96 mm | |
| Mounting Style | Panel | |
| Series | Twin Leaf | |
| Housing Material | Polyester | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.50 | $8,250.00 | |
| $25.14 | $30,168.00 | |
| $22.77 | $116,127.00 | |
| $20.93 | $213,486.00 | |
| $19.96 | $502,992.00 | |
| $19.76 | $989,976.00 |
Need more?
Sign in to add projects and notes