Reference Only

583853-9

Standard Card Edge Connectors CONTACT 24-20 AWG

Manufacturer:

Mfr Part:
583853-9

TTI Part:
583853-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
SeriesTwin Leaf
PackagingEach
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.30$32,500.00
$1.26$63,000.00
$1.22$122,000.00
$1.18$295,000.00
Need more?

Associated Parts

91535-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTI CRIMP TOOL
91073-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools TOOL

My Notes

Sign into see notes.