Reference Only
583853-8
Standard Card Edge Connectors TWIN LEAF TERM STRIP
Datasheet
583853-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Accessories | |
| Pitch | 3.96 mm | |
| Contact Plating | Gold | |
| Series | Twin Leaf | |
| Contact Material | Phosphor Bronze | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 28,000 / Multiples: 28,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.456 | $12,768.00 | |
| $0.451 | $25,256.00 | |
| $0.447 | $50,064.00 | |
| $0.442 | $222,768.00 | |
| $0.438 | $441,504.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools CERTI CRIMP TOOL

TE Connectivity
Extraction, Removal & Insertion Tools TOOL
Sign in to add projects and notes