Reference Only
583853-2
Standard Card Edge Connectors CONTACT 24-20 AWG PHBZ/AU
Datasheet
583853-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Accessories | |
| Pitch | 3.96 mm | |
| Contact Plating | Gold | |
| Series | Twin Leaf | |
| Contact Material | Phosphor Bronze | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (13% in Component Part) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 28,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $28,280.00 | |
| $1.00 | $56,000.00 | |
| $0.99 | $110,880.00 | |
| $0.98 | $493,920.00 | |
| $0.97 | $977,760.00 |
Need more?
Associated Parts

TE Connectivity
Crimpers / Crimping Tools CERTI CRIMP TOOL

TE Connectivity
Extraction, Removal & Insertion Tools TOOL
Sign in to add projects and notes