Reference Only
583718-1
Standard Card Edge Connectors 100 VRT 010DP
Datasheet
583718-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm | |
| Series | Twin Leaf | |
| Housing Material | Polyester | |
| Packaging | Each | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.90 | $9,480.00 | |
| $7.69 | $46,140.00 | |
| $7.45 | $80,460.00 | |
| $7.19 | $181,188.00 | |
| $7.05 | $355,320.00 | |
| $6.96 | $701,568.00 | |
| $6.86 | $1,720,488.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes