Reference Only
583361-3
Standard Card Edge Connectors CONTACT 22-18 AWG Reel of 6000
Datasheet
583361-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Pitch | 3.96 mm | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | AMP LEAF | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $4,680.00 | |
| $0.77 | $9,240.00 | |
| $0.76 | $22,800.00 | |
| $0.76 | $41,040.00 | |
| $0.742 | $75,684.00 | |
| $0.729 | $183,708.00 | |
| $0.718 | $361,872.00 |
Need more?
Sign in to add projects and notes