Reference Only
58336-1
Crimpers / Crimping Tools HEAD IDC W/O TOOL
Datasheet
58336-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | MTE Modular Head | |
| For Use With | Head IDC Module Mount w/o TL | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,429.70 | $2,429.70 | |
| $2,405.64 | $7,216.92 | |
| $2,381.82 | $11,909.10 | |
| $2,358.24 | $23,582.40 | |
| $2,334.89 | $58,372.25 | |
| $2,311.77 | $115,588.50 | |
| $2,288.89 | $228,889.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes