Reference Only

583204-2

Standard Card Edge Connectors CONT AMP LF

Manufacturer:

Mfr Part:
583204-2

TTI Part:
583204-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
Pitch3.96 mm
Mounting StyleThrough Hole
Contact PlatingGold
SeriesAMP LEAF
Contact MaterialPhosphor Bronze
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.56$13,440.00
$0.554$26,592.00
$0.549$39,528.00
$0.544$65,280.00
$0.538$142,032.00
$0.52$262,080.00
Need more?

Associated Parts

465195-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools PIN EXTRACTOR
Sign in to add projects and notes