Reference Only
58247-1
Crimpers / Crimping Tools .156 INTERCHNG HEAD
Datasheet
58247-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | MTA-156 receptacle connectors | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8467920090 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $240.52 | $240.52 | |
| $238.13 | $476.26 | |
| $235.76 | $707.28 | |
| $233.42 | $1,167.10 | |
| $231.10 | $2,311.00 | |
| $228.80 | $4,576.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes