Reference Only
58246-2
Crimpers / Crimping Tools HEAD (IDC) MTA 100 W
Datasheet
58246-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Type | Head | |
| For Use With | AMP Pistol Grip Manual or Pneumatic Handle Assemblies | |
| Description/Function | Terminates unstripped wires in two types of MTA-100 closed-end receptacle connectors | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,174.37 | $5,871.85 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes