Reference Only
5822030-3
SIMM Connectors LEFT POLARIZATION 72 tin
Datasheet
5822030-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | SIMM Connectors | |
| Number of Positions | 72 Position | |
| Pitch | 1.27 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Mounting Angle | Vertical | |
| Current Rating | 1 A | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Tube | |
| Product Type | SIMM Connectors | |
| Product | Memory Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 4,680 / Multiples: 4,680)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $21,528.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes