Reference Only
58078-3
Crimpers / Crimping Tools TOOL FRAME W/OUT DIE
Datasheet
58078-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Pneumatic Crimp Tool | |
| For Use With | Crimp die set | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $693.24 | $693.24 | |
| $686.38 | $1,372.76 | |
| $679.58 | $2,038.74 | |
| $672.85 | $3,364.25 | |
| $666.19 | $6,661.90 | |
| $659.60 | $16,490.00 | |
| $653.07 | $32,653.50 | |
| $646.60 | $64,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes