Reference Only

5796055-4

D-Sub Standard Connectors 68 CHAMP R/A ASSY, LONG TAIL

Manufacturer:

Mfr Part:
5796055-4

TTI Part:
5796055-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions68 Position
Contact GenderSocket (Female)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell PlatingNickel
PackagingEach
BoardlocksWith Boardlocks
Current Rating1.5 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Pitch0.8 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$21.32$7,462.00
$21.10$22,155.00
$20.88$109,620.00
$20.66$209,699.00
$20.03$504,756.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes