Reference Only
5796055-2
D-Sub Standard Connectors 68 CHAMP R/A ASSY LC 68 RECPT R/A ASSY HD
Datasheet
5796055-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 68 Position | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Material | Carbon Steel | |
| Shell Plating | Nickel over Copper | |
| Series | Champ 050 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 0.8 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
648In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.52 | $27.52 | |
| $27.25 | $136.25 | |
| $24.07 | $240.70 | |
| $23.83 | $3,050.24 | |
| $20.60 | $6,592.00 | |
| $19.60 | $25,088.00 | |
| $19.12 | $97,894.40 | |
| $18.72 | $191,692.80 |
Need more?
Sign in to add projects and notes