Reference Only

5788799-1

D-Sub Standard Connectors 15P HTMSFL ASSY RA 318

Manufacturer:

Mfr Part:
5788799-1

TTI Part:
5788799-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Socket Contacts
Termination StyleThrough Hole
Mounting StyleBoard Lock
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
Contact MaterialCopper Alloy
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 520 / Multiples: 520)
Quantity Unit PriceExt. Price
$9.01$4,685.20
$7.21$7,498.40
$6.74$17,524.00
$6.67$34,684.00
$6.61$68,744.00
$6.54$166,639.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

5747841-6 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG FRNT MTL SHL 15
1658613-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors LPM PLUG 15P
5747841-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors DSUB A15P RA318
1-745494-5 TE Connectivity

TE Connectivity

D-Sub Standard Connectors HDE-20 15P PLUG
1658608-3 TE Connectivity

TE Connectivity

D-Sub Standard Connectors 15POS HDF PLUG
5747841-4 TE Connectivity

TE Connectivity

D-Sub Standard Connectors PLUG FRNT MTL SHL 15
Sign in to add projects and notes