Reference Only

5788362-1

D-Sub Backshells .8MM CHAMP BACKSHELL KIT

Manufacturer:

Mfr Part:
5788362-1

TTI Part:
5788362-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialSteel
Shell PlatingNickel over Copper
Number of Positions68 Position
PackagingTray
Cable Diameter0.64 mm
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
SeriesChamp 0.8 mm
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$10.97$1,645.50
$10.61$11,140.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.