Reference Only

5788336-2

USB Connectors RCPT ASSY VERTICAL 4 POS T

Manufacturer:

Mfr Part:
5788336-2

TTI Part:
5788336-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderFemale
StandardUSB 2.0
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1 A
Mounting AngleVertical
Mounting StyleThrough Hole
PackagingTray
ColorBlack
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingTin
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

576In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$2.08$299.52
$2.04$587.52
$2.02$1,163.52
$2.00$2,016.00
$1.86$9,374.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.