Reference Only

5788336-1

USB Connectors USB VERT B RECEPT

Manufacturer:

Mfr Part:
5788336-1

TTI Part:
5788336-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
Termination StyleThrough Hole
Number of Ports1 Port
Mounting AngleStraight
Mounting StylePCB Mount
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
SeriesB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

432In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$1.73$249.12
$1.71$492.48
$1.70$979.20
$1.68$1,693.44
$1.56$7,862.40
Need more?

My Notes

Sign into see notes.