Reference Only
5787962-1
I/O Connectors 8MM STACK RCPT 8MM STACK RCPT
Datasheet
5787962-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Gender | Female | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.83 | $6,457.50 | |
| $22.92 | $22,920.00 | |
| $22.28 | $111,400.00 | |
| $19.43 | $194,300.00 | |
| $18.85 | $471,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes