Reference Only
5787834-2
USB Connectors USB 4P VERT TYPE B REC CONN.
Datasheet
5787834-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Vertical | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | USB Connectors | |
| Shell Plating | Tin | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $59.04 | |
| $1.20 | $172.80 | |
| $1.18 | $339.84 | |
| $1.05 | $1,058.40 | |
| $1.03 | $2,076.48 | |
| $0.86 | $4,334.40 | |
| $0.84 | $8,467.20 | |
| $0.82 | $20,664.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes