Reference Only
5787834-1
USB Connectors USB 1X1 B/REC VRT T/H
Datasheet
5787834-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 30 VAC | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Features | Without Locking Feature | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
23,520
On Order
23,520 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $91.20 | |
| $1.58 | $227.52 | |
| $1.37 | $394.56 | |
| $1.32 | $760.32 | |
| $1.26 | $1,270.08 |
Need more?
My Notes
Sign into see notes.