Reference Only
5787686-1
D-Sub Standard Connectors 37P .8mm VERT PLG
Datasheet
5787686-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
126In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.68 | $116.76 | |
| $16.50 | $231.00 | |
| $16.33 | $914.48 | |
| $16.16 | $1,696.80 | |
| $15.99 | $7,051.59 | |
| $12.30 | $10,848.60 | |
| $9.84 | $13,018.32 | |
| $8.76 | $23,178.96 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 37P
TE Connectivity
D-Sub Standard Connectors 37P RECEPT HDF MS LF

TE Connectivity
D-Sub Standard Connectors DSUB C37S IDC 26-22 AWG
Sign in to add projects and notes