Reference Only
5787683-1
D-Sub Standard Connectors DSUB A15S V/MNT
Datasheet
5787683-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
1,547In Stock
5,733 expected on from 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.24 | $146.12 | |
| $10.79 | $280.54 | |
| $8.30 | $431.60 | |
| $8.12 | $844.48 | |
| $8.04 | $2,090.40 | |
| $7.96 | $4,035.72 | |
| $7.88 | $6,453.72 | |
| $7.80 | $39,039.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors LPM PLUG 15P

TE Connectivity
D-Sub Standard Connectors HDE-20 15P PLUG
TE Connectivity
D-Sub Standard Connectors 15POS HDF PLUG
Sign in to add projects and notes