Reference Only
5787617-3
USB Connectors REC ASY RA STACKED TH USB
Datasheet
5787617-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Gender | Receptacle (Female) | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 528 / Multiples: 528)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $1,040.16 | |
| $1.56 | $8,236.80 | |
| $1.25 | $31,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes