Reference Only
5787446-1
Power to the Board BATT HDR 05P VRT
Datasheet
5787446-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7 A | |
| Voltage Rating | 50 V | |
| Number of Positions | 5 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 5 mm | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Contact Plating | Tin Lead | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,280
On Order
2,280 expected 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,600 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $8,424.00 | |
| $2.32 | $16,704.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes