Reference Only
5787444-1
Power to the Board BATT HDR 05P VRT KLESS
Datasheet
5787444-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7 A | |
| Voltage Rating | 50 V | |
| Number of Positions | 5 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 5 mm | |
| Series | 5787444 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Vertical | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.15 | $5.15 | |
| $4.94 | $24.70 | |
| $4.88 | $585.60 | |
| $4.82 | $1,156.80 | |
| $4.76 | $1,713.60 | |
| $4.70 | $4,230.00 | |
| $4.65 | $8,370.00 | |
| $4.59 | $16,524.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes