Reference Only

5787443-1

Power to the Board HDR ASY RA NO KEY RET TAIL

Manufacturer:

Mfr Part:
5787443-1

TTI Part:
5787443-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating8.8 A
Voltage Rating50 V
Number of Positions5 Position
Mounting StyleThrough Hole
Termination StyleSolder
Pitch5 mm
PackagingTray
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,630 / Multiples: 3,630)
Quantity Unit PriceExt. Price
$2.51$9,111.30
$2.43$17,641.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.