Reference Only

5787441-1

Power to the Board 5MM PTCH R/A SLDR KEYLSS PLG BATT HLDR

Manufacturer:

Mfr Part:
5787441-1

TTI Part:
5787441-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating8.8 A
Voltage Rating50 V
Number of Positions5 Position
Mounting StyleThrough Hole
Termination StyleSolder
Pitch5 mm
PackagingTray
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,784In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$6.80$13.60
$5.97$59.70
$5.90$295.00
$5.50$550.00
$4.27$1,033.34
$4.22$2,042.48
$4.17$15,137.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.