Reference Only

5787428-1

Power to the Board BATT HDR 05P R/A 12.0V

Manufacturer:

Mfr Part:
5787428-1

TTI Part:
5787428-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating7 A
Voltage Rating12 V
Number of Positions5 Position
Mounting StyleThrough Hole
Termination StyleSolder
Pitch5 mm
PackagingTray
Contact MaterialBrass
Contact PlatingTin Lead
Housing MaterialLiquid Crystal Polymer (LCP)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

440In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 88 / Multiples: 88)
Quantity Unit PriceExt. Price
$2.34$205.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes