Reference Only
5787334-1
Battery Contacts HDR 5P VERT RGHT HND
Datasheet
5787334-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Battery Contacts | |
| Mounting Style | Through Hole | |
| Number of Contacts | 5 Contact | |
| Packaging | Tray | |
| Product Type | Battery Contacts | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,960 / Multiples: 3,960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $12,751.20 | |
| $3.07 | $24,314.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.