Reference Only

5787253-1

Battery Contacts BATT REC 06P VRT

Manufacturer:

Mfr Part:
5787253-1

TTI Part:
5787253-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBattery Contacts
ProductBattery Connectors
Termination StyleSolder Cup
ColorBlack
MaterialLiquid Crystal Polymer (LCP)
Mounting StyleThrough Hole
Contact PlatingGold over Palladium Nickel
GenderFemale
Number of Contacts6 Contact
PackagingTube
Product TypeBattery Contacts
SubcategoryBattery
TypeBattery Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,840 / Multiples: 20)
Quantity Unit PriceExt. Price
$4.62$17,740.80
$4.03$30,950.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.