Reference Only
5787169-9
D-Sub High Density Connectors 050" 100R R/A
Datasheet
5787169-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 100 Position | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.55 | $135.30 | |
| $19.95 | $598.50 | |
| $19.43 | $1,049.22 | |
| $19.23 | $1,961.46 | |
| $19.03 | $4,110.48 | |
| $15.93 | $10,322.64 | |
| $15.77 | $20,437.92 | |
| $15.60 | $40,435.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 100 POS CABLE PLUG CONN/COVER KIT

TE Connectivity
D-Sub Standard Connectors 100 CABLE PLUG ASSY

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 100P w/lacing covers gray
My Notes
Sign into see notes.