Reference Only
5787131-1
D-Sub Standard Connectors PLUG KIT 50 POS .8mm
Datasheet
5787131-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Gender | Male | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Number of Positions | 50 Position | |
| Number of Rows | 2 Row | |
| Packaging | Kit | |
| Pitch | 0.8 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Termination Style | IDC | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 684 / Multiples: 684)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.12 | $11,026.08 | |
| $15.96 | $21,833.28 | |
| $15.80 | $86,457.60 | |
| $15.46 | $158,619.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes