Reference Only
5787082-9
D-Sub Standard Connectors 100 50SR R/A RCP ASSY RDSN L/F
Datasheet
5787082-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 100 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | Series III | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Thermoplastic | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 216 / Multiples: 216)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.14 | $4,782.24 | |
| $16.60 | $10,756.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 100 POS CABLE PLUG CONN/COVER KIT

TE Connectivity
D-Sub Standard Connectors 100 CABLE PLUG ASSY

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 100P w/lacing covers gray
My Notes
Sign into see notes.