Reference Only
5787082-5
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT
Datasheet
5787082-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Through Hole | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.37 | $43.70 | |
| $4.31 | $86.20 | |
| $4.26 | $127.80 | |
| $4.21 | $210.50 | |
| $4.16 | $416.00 | |
| $4.11 | $616.50 | |
| $4.06 | $1,015.00 | |
| $4.01 | $1,604.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 50P w/lacing covers blk

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 50P w/assembled cvrs

TE Connectivity
I/O Connectors PLUG 50 POS 30 AWG

TE Connectivity
D-Sub Standard Connectors 50 POS CABLE PLUG CONN/COVER KIT
TE Connectivity
D-Sub Standard Connectors SHIELDED RECPT 50P w/assembled cvrs
Sign in to add projects and notes