Reference Only
5786554-9
D-Sub High Density Connectors 100 50SR VERT RCPT L R ACT PN
Datasheet
5786554-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 24 Position | |
| Gender | Female | |
| Packaging | Tube | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 378 / Multiples: 378)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.29 | $7,291.62 | |
| $18.37 | $13,887.72 | |
| $18.19 | $20,627.46 | |
| $17.94 | $94,938.48 | |
| $17.74 | $181,054.44 | |
| $17.56 | $444,724.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors 100 POS CABLE PLUG CONN/COVER KIT

TE Connectivity
D-Sub Standard Connectors 100 CABLE PLUG ASSY

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 100P w/lacing covers gray
Sign in to add projects and notes