Reference Only
5786155-7
D-Sub Standard Connectors 68 50SR VERT RCPT LTCH ACT PN
Datasheet
5786155-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 68 Position | |
| Termination Style | Through Hole | |
| Mounting Style | Board Lock | |
| Mounting Angle | Vertical | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Contact Plating | Tin | |
| Type | Receptacle | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 504 / Multiples: 504)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.10 | $6,098.40 | |
| $11.98 | $12,075.84 | |
| $11.86 | $59,774.40 | |
| $11.74 | $118,339.20 | |
| $11.63 | $293,076.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
TE Connectivity
D-Sub Standard Connectors 68 CABLE PLUG ASSY

TE Connectivity
D-Sub High Density Connectors 68 POS CABLE PLUG CONN/COVER KIT
TE Connectivity
D-Sub Standard Connectors SHIELDED RECPT 68P w/unassembled cvrs

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers blk
TE Connectivity
D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers gray
Sign in to add projects and notes