Reference Only
5786155-5
D-Sub Standard Connectors 50 50SR VERT RCPT LTCH ACT PN
Datasheet
5786155-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | Through Hole - Press Fit | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 4 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tube | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 630 / Multiples: 630)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.00 | $6,300.00 | |
| $9.43 | $11,881.80 | |
| $9.15 | $46,116.00 | |
| $8.99 | $90,619.20 | |
| $8.90 | $224,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 50P w/lacing covers blk

TE Connectivity
D-Sub Standard Connectors CABLE PLUG 50P w/assembled cvrs

TE Connectivity
I/O Connectors PLUG 50 POS 30 AWG

TE Connectivity
D-Sub Standard Connectors 50 POS CABLE PLUG CONN/COVER KIT
TE Connectivity
D-Sub Standard Connectors SHIELDED RECPT 50P w/assembled cvrs
Sign in to add projects and notes