Reference Only
576779
Crimpers / Crimping Tools HEAVY HD HT STRATO #20
Datasheet
576779 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | PIDG STRATO-THERM Terminal | |
| Description/Function | Hand Crimping Assembly | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CERTI-CRIMP II | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,772.19 | $8,860.95 | |
| $1,754.64 | $17,546.40 | |
| $1,737.27 | $43,431.75 | |
| $1,720.07 | $86,003.50 | |
| $1,703.04 | $170,304.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes