Reference Only
5767054-2
Board to Board & Mezzanine Connectors .025 REC 2X038P VRT
Datasheet
5767054-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 76 Position | |
| Pitch | 0.64 mm (0.025 in) | |
| Number of Rows | 1 Row | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | MICTOR | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 882 / Multiples: 882)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.41 | $32,113.62 | |
| $30.87 | $54,454.68 | |
| $26.46 | $70,013.16 | |
| $25.54 | $135,157.68 | |
| $25.29 | $267,669.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes